
ERJ-6ENF2430V | |
|---|---|
DigiKey Part Number | P243CTR-ND - Tape & Reel (TR) P243CCT-ND - Cut Tape (CT) P243CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF2430V |
Description | RES SMD 243 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF2430V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.40500 | ₹54.05 |
| 25 | ₹4.17480 | ₹104.37 |
| 50 | ₹3.46660 | ₹173.33 |
| 100 | ₹2.91670 | ₹291.67 |
| 250 | ₹2.35948 | ₹589.87 |
| 500 | ₹2.04450 | ₹1,022.25 |
| 1,000 | ₹1.79569 | ₹1,795.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.34579 | ₹6,728.95 |
| 10,000 | ₹1.23481 | ₹12,348.10 |
| 15,000 | ₹1.18079 | ₹17,711.85 |
| 25,000 | ₹1.12237 | ₹28,059.25 |
| 35,000 | ₹1.08892 | ₹38,112.20 |
| 50,000 | ₹1.05729 | ₹52,864.50 |

