
ERJ-6GEYJ301V | |
|---|---|
DigiKey Part Number | P300ATR-ND - Tape & Reel (TR) P300ACT-ND - Cut Tape (CT) P300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ301V |
Description | RES SMD 300 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ301V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0805F300R | WEC | 70,000 | 2266-CRG0805F300RTR-ND | ₹0.44420 | Upgrade |
| CR0805-JW-301ELF | Bourns Inc. | 29,978 | 118-CR0805-JW-301ELFCT-ND | ₹9.45000 | Similar |
| RMCF0805JT300R | Stackpole Electronics Inc | 2,90,459 | 738-RMCF0805JT300RCT-ND | ₹9.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹4.34700 | ₹43.47 |
| 25 | ₹3.28880 | ₹82.22 |
| 50 | ₹2.72180 | ₹136.09 |
| 100 | ₹2.25880 | ₹225.88 |
| 250 | ₹1.81080 | ₹452.70 |
| 500 | ₹1.54996 | ₹774.98 |
| 1,000 | ₹1.34677 | ₹1,346.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.98404 | ₹4,920.20 |
| 10,000 | ₹0.89378 | ₹8,937.80 |
| 15,000 | ₹0.84990 | ₹12,748.50 |
| 25,000 | ₹0.80235 | ₹20,058.75 |
| 35,000 | ₹0.77514 | ₹27,129.90 |
| 50,000 | ₹0.74945 | ₹37,472.50 |

