
ERJ-6GEYJ365V | |
|---|---|
DigiKey Part Number | P3.6MATR-ND - Tape & Reel (TR) P3.6MACT-ND - Cut Tape (CT) P3.6MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ365V |
Description | RES SMD 3.6M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ365V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.28700 | ₹42.87 |
| 25 | ₹3.24280 | ₹81.07 |
| 50 | ₹2.68380 | ₹134.19 |
| 100 | ₹2.22710 | ₹222.71 |
| 250 | ₹1.78544 | ₹446.36 |
| 500 | ₹1.52826 | ₹764.13 |
| 1,000 | ₹1.32790 | ₹1,327.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.97025 | ₹4,851.25 |
| 10,000 | ₹0.88126 | ₹8,812.60 |
| 15,000 | ₹0.83799 | ₹12,569.85 |
| 25,000 | ₹0.79111 | ₹19,777.75 |
| 35,000 | ₹0.76428 | ₹26,749.80 |
| 50,000 | ₹0.73895 | ₹36,947.50 |