
ERJ-6RQF8R2V | |
|---|---|
DigiKey Part Number | P8.2DTR-ND - Tape & Reel (TR) P8.2DCT-ND - Cut Tape (CT) P8.2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQF8R2V |
Description | RES 8.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQF8R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.20700 | ₹122.07 |
| 25 | ₹10.25040 | ₹256.26 |
| 50 | ₹9.03900 | ₹451.95 |
| 100 | ₹8.01400 | ₹801.40 |
| 250 | ₹6.88460 | ₹1,721.15 |
| 500 | ₹6.17450 | ₹3,087.25 |
| 1,000 | ₹5.57066 | ₹5,570.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.58475 | ₹22,923.75 |
| 10,000 | ₹4.22580 | ₹42,258.00 |
| 15,000 | ₹4.04148 | ₹60,622.20 |
| 25,000 | ₹3.83293 | ₹95,823.25 |
| 35,000 | ₹3.70864 | ₹1,29,802.40 |
| 50,000 | ₹3.58725 | ₹1,79,362.50 |