
ERJ-6RQJ1R2V | |
|---|---|
DigiKey Part Number | P1.2BTR-ND - Tape & Reel (TR) P1.2BCT-ND - Cut Tape (CT) P1.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQJ1R2V |
Description | RES 1.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQJ1R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹15.46900 | ₹154.69 |
| 25 | ₹13.00880 | ₹325.22 |
| 50 | ₹11.49920 | ₹574.96 |
| 100 | ₹10.21320 | ₹1,021.32 |
| 250 | ₹8.79304 | ₹2,198.26 |
| 500 | ₹7.90218 | ₹3,951.09 |
| 1,000 | ₹7.14737 | ₹7,147.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.91712 | ₹29,585.60 |
| 10,000 | ₹5.46815 | ₹54,681.50 |
| 15,000 | ₹5.23755 | ₹78,563.25 |
| 25,000 | ₹4.97658 | ₹1,24,414.50 |
| 35,000 | ₹4.82110 | ₹1,68,738.50 |
| 50,000 | ₹4.66920 | ₹2,33,460.00 |