ERJ-6RQJ3R0V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 4,390
Unit Price: ₹30.75000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,430
Unit Price: ₹35.41000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.70064
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.03325
Datasheet

Similar


YAGEO
In Stock: 7,099
Unit Price: ₹11.18000
Datasheet

Similar


YAGEO
In Stock: 5,000
Unit Price: ₹10.25000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹7.54024
Datasheet

Similar


Vishay Dale
In Stock: 15,687
Unit Price: ₹12.11000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹2.22491
Datasheet

Similar


Vishay Dale
In Stock: 31,298
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹4.83505
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹9.25598
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹1.84993
Datasheet

Similar


YAGEO
In Stock: 1,70,848
Unit Price: ₹10.25000
Datasheet
3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6RQJ3R0V

DigiKey Part Number
ERJ-6RQJ3R0V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-6RQJ3R0V
Description
RES 3 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6RQJ3R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.75349₹28,767.45
Manufacturers Standard Package