
ERJ-6RSJR10V | |
|---|---|
DigiKey Part Number | P.10BTR-ND - Tape & Reel (TR) P.10BCT-ND - Cut Tape (CT) P.10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RSJR10V |
Description | RES 0.1 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RSJR10V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹22.73700 | ₹227.37 |
| 25 | ₹19.19640 | ₹479.91 |
| 50 | ₹17.01580 | ₹850.79 |
| 100 | ₹15.16140 | ₹1,516.14 |
| 250 | ₹13.11688 | ₹3,279.22 |
| 500 | ₹11.83462 | ₹5,917.31 |
| 1,000 | ₹10.74621 | ₹10,746.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.98294 | ₹44,914.70 |
| 10,000 | ₹8.33614 | ₹83,361.40 |
| 15,000 | ₹8.00399 | ₹1,20,059.85 |
| 25,000 | ₹7.62821 | ₹1,90,705.25 |
| 35,000 | ₹7.40432 | ₹2,59,151.20 |
| 50,000 | ₹7.18561 | ₹3,59,280.50 |