1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8BQF1R5V

DigiKey Part Number
P17604TR-ND - Tape & Reel (TR)
P17604CT-ND - Cut Tape (CT)
P17604DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8BQF1R5V
Description
RES SMD 1.5 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8BQF1R5V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,126
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹15.46900₹154.69
25₹12.56160₹314.04
50₹10.88420₹544.21
100₹9.56090₹956.09
250₹8.21528₹2,053.82
500₹7.44184₹3,720.92
1,000₹6.82867₹6,828.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.62508₹28,125.40
10,000₹5.34934₹53,493.40
15,000₹5.21500₹78,225.00
25,000₹5.06928₹1,26,732.00
35,000₹4.98585₹1,74,504.75
50,000₹4.90690₹2,45,345.00
Manufacturers Standard Package