
ERJ-8BQF3R6V | |
|---|---|
DigiKey Part Number | P17613TR-ND - Tape & Reel (TR) P17613CT-ND - Cut Tape (CT) P17613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQF3R6V |
Description | RES SMD 3.6 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQF3R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹15.46900 | ₹154.69 |
| 25 | ₹12.56160 | ₹314.04 |
| 50 | ₹10.88420 | ₹544.21 |
| 100 | ₹9.56090 | ₹956.09 |
| 250 | ₹8.21528 | ₹2,053.82 |
| 500 | ₹7.44184 | ₹3,720.92 |
| 1,000 | ₹6.82867 | ₹6,828.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.62508 | ₹28,125.40 |
| 10,000 | ₹5.34934 | ₹53,493.40 |
| 15,000 | ₹5.21500 | ₹78,225.00 |
| 25,000 | ₹5.06928 | ₹1,26,732.00 |
| 35,000 | ₹4.98585 | ₹1,74,504.75 |
| 50,000 | ₹4.90690 | ₹2,45,345.00 |