
ERJ-8BQF4R7V | |
|---|---|
DigiKey Part Number | P17616TR-ND - Tape & Reel (TR) P17616CT-ND - Cut Tape (CT) P17616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQF4R7V |
Description | RES SMD 4.7 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQF4R7V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹14.25700 | ₹142.57 |
| 25 | ₹11.51760 | ₹287.94 |
| 50 | ₹9.93360 | ₹496.68 |
| 100 | ₹8.68490 | ₹868.49 |
| 250 | ₹7.43252 | ₹1,858.13 |
| 500 | ₹6.70940 | ₹3,354.70 |
| 1,000 | ₹6.13630 | ₹6,136.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.02273 | ₹25,113.65 |
| 10,000 | ₹4.76553 | ₹47,655.30 |
| 15,000 | ₹4.64017 | ₹69,602.55 |
| 25,000 | ₹4.50428 | ₹1,12,607.00 |
| 35,000 | ₹4.42649 | ₹1,54,927.15 |
| 50,000 | ₹4.35289 | ₹2,17,644.50 |