
ERJ-8BQJ1R3V | |
|---|---|
DigiKey Part Number | P17641TR-ND - Tape & Reel (TR) P17641CT-ND - Cut Tape (CT) P17641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQJ1R3V |
Description | RES SMD 1.3 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQJ1R3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹16.49400 | ₹164.94 |
| 25 | ₹13.41880 | ₹335.47 |
| 50 | ₹11.64820 | ₹582.41 |
| 100 | ₹10.25050 | ₹1,025.05 |
| 250 | ₹8.84148 | ₹2,210.37 |
| 500 | ₹8.02704 | ₹4,013.52 |
| 1,000 | ₹7.38219 | ₹7,382.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.10927 | ₹30,546.35 |
| 10,000 | ₹5.81919 | ₹58,191.90 |
| 15,000 | ₹5.67782 | ₹85,167.30 |
| 25,000 | ₹5.52455 | ₹1,38,113.75 |
| 35,000 | ₹5.43676 | ₹1,90,286.60 |
| 50,000 | ₹5.35376 | ₹2,67,688.00 |