
ERJ-8BQJ1R8V | |
|---|---|
DigiKey Part Number | P17644TR-ND - Tape & Reel (TR) P17644CT-ND - Cut Tape (CT) P17644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQJ1R8V |
Description | RES SMD 1.8 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQJ1R8V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹14.25700 | ₹142.57 |
| 25 | ₹11.51760 | ₹287.94 |
| 50 | ₹9.93360 | ₹496.68 |
| 100 | ₹8.68490 | ₹868.49 |
| 250 | ₹7.43252 | ₹1,858.13 |
| 500 | ₹6.70940 | ₹3,354.70 |
| 1,000 | ₹6.13630 | ₹6,136.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.02273 | ₹25,113.65 |
| 10,000 | ₹4.76553 | ₹47,655.30 |
| 15,000 | ₹4.64017 | ₹69,602.55 |
| 25,000 | ₹4.50428 | ₹1,12,607.00 |
| 35,000 | ₹4.42649 | ₹1,54,927.15 |
| 50,000 | ₹4.35289 | ₹2,17,644.50 |