


ERJ-8BWFR100V | |
|---|---|
DigiKey Part Number | P.10AUTR-ND - Tape & Reel (TR) P.10AUCT-ND - Cut Tape (CT) P.10AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWFR100V |
Description | RES 0.1 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWFR100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹45.38200 | ₹453.82 |
| 25 | ₹38.80280 | ₹970.07 |
| 50 | ₹35.00060 | ₹1,750.03 |
| 100 | ₹31.98140 | ₹3,198.14 |
| 250 | ₹28.93240 | ₹7,233.10 |
| 500 | ₹27.16744 | ₹13,583.72 |
| 1,000 | ₹25.76220 | ₹25,762.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹22.62146 | ₹1,13,107.30 |
| 10,000 | ₹21.98770 | ₹2,19,877.00 |
| 15,000 | ₹21.67867 | ₹3,25,180.05 |
| 25,000 | ₹21.34347 | ₹5,33,586.75 |
| 35,000 | ₹21.15136 | ₹7,40,297.60 |