
ERJ-8BWJR100V | |
|---|---|
DigiKey Part Number | P.10AVTR-ND - Tape & Reel (TR) P.10AVCT-ND - Cut Tape (CT) P.10AVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWJR100V |
Description | RES 0.1 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWJR100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹34.10600 | ₹341.06 |
| 25 | ₹28.73840 | ₹718.46 |
| 50 | ₹25.64480 | ₹1,282.24 |
| 100 | ₹23.20330 | ₹2,320.33 |
| 250 | ₹20.73204 | ₹5,183.01 |
| 500 | ₹19.30442 | ₹9,652.21 |
| 1,000 | ₹18.16847 | ₹18,168.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.73073 | ₹78,653.65 |
| 10,000 | ₹15.21895 | ₹1,52,189.50 |
| 15,000 | ₹14.96940 | ₹2,24,541.00 |
| 25,000 | ₹14.69868 | ₹3,67,467.00 |
| 35,000 | ₹14.54365 | ₹5,09,027.75 |
| 50,000 | ₹14.39692 | ₹7,19,846.00 |