100 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8BWJR100V

DigiKey Part Number
P.10AVTR-ND - Tape & Reel (TR)
P.10AVCT-ND - Cut Tape (CT)
P.10AVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8BWJR100V
Description
RES 0.1 OHM 5% 1W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8BWJR100V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,857
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹57.78000₹57.78
10₹34.10600₹341.06
25₹28.73840₹718.46
50₹25.64480₹1,282.24
100₹23.20330₹2,320.33
250₹20.73204₹5,183.01
500₹19.30442₹9,652.21
1,000₹18.16847₹18,168.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹15.73073₹78,653.65
10,000₹15.21895₹1,52,189.50
15,000₹14.96940₹2,24,541.00
25,000₹14.69868₹3,67,467.00
35,000₹14.54365₹5,09,027.75
50,000₹14.39692₹7,19,846.00
Manufacturers Standard Package