
ERJ-8ENF2263V | |
|---|---|
DigiKey Part Number | P226KFTR-ND - Tape & Reel (TR) P226KFCT-ND - Cut Tape (CT) P226KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF2263V |
Description | RES SMD 226K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 226 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF2263V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F2263V | Panasonic Industry | 0 | ERJ-S08F2263V-ND | ₹9.57356 | Upgrade |
| CR1206-FX-2263ELF | Bourns Inc. | 0 | CR1206-FX-2263ELF-ND | ₹0.79577 | Direct |
| CRCW1206226KFKEA | Vishay Dale | 12,898 | 541-CRCW1206226KFKEACT-ND | ₹10.25000 | Direct |
| CRCW1206226KFKEB | Vishay Dale | 0 | CRCW1206226KFKEB-ND | ₹0.91625 | Direct |
| CRCW1206226KFKTA | Vishay Dale | 0 | CRCW1206226KFKTA-ND | ₹2.22808 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹8.48000 | ₹84.80 |
| 25 | ₹6.63480 | ₹165.87 |
| 50 | ₹5.60980 | ₹280.49 |
| 100 | ₹4.80840 | ₹480.84 |
| 250 | ₹3.99956 | ₹999.89 |
| 500 | ₹3.53174 | ₹1,765.87 |
| 1,000 | ₹3.16180 | ₹3,161.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.47595 | ₹12,379.75 |
| 10,000 | ₹2.31092 | ₹23,109.20 |
| 15,000 | ₹2.23050 | ₹33,457.50 |
| 25,000 | ₹2.14343 | ₹53,585.75 |
| 35,000 | ₹2.09360 | ₹73,276.00 |
| 50,000 | ₹2.04646 | ₹1,02,323.00 |

