2.67 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF2671V

DigiKey Part Number
P2.67KFTR-ND - Tape & Reel (TR)
P2.67KFCT-ND - Cut Tape (CT)
P2.67KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF2671V
Description
RES SMD 2.67K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
2.67 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF2671V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F2671VPanasonic Industry0ERJ-S08F2671V-ND₹9.51924Upgrade
CR1206-FX-2671ELFBourns Inc.14,003118-CR1206-FX-2671ELFCT-ND₹9.45000Direct
CRCW12062K67FKEAVishay Dale10,862541-2.67KFCT-ND₹10.40000Direct
CRCW12062K67FKTAVishay Dale0CRCW12062K67FKTA-ND₹2.21531Direct
RC1206FR-072K67LYAGEO20,138311-2.67KFRCT-ND₹9.45000Direct
In-Stock: 38,391
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.01000₹17.01
10₹8.60000₹86.00
25₹6.72920₹168.23
50₹5.68960₹284.48
100₹4.87670₹487.67
250₹4.05636₹1,014.09
500₹3.58192₹1,790.96
1,000₹3.20672₹3,206.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.51113₹12,555.65
10,000₹2.34375₹23,437.50
15,000₹2.26219₹33,932.85
25,000₹2.17388₹54,347.00
35,000₹2.12334₹74,316.90
50,000₹2.07553₹1,03,776.50
Manufacturers Standard Package