316 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF3163V

DigiKey Part Number
P316KFTR-ND - Tape & Reel (TR)
P316KFCT-ND - Cut Tape (CT)
P316KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF3163V
Description
RES SMD 316K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
316 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF3163V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F3163VPanasonic Industry0ERJ-S08F3163V-ND₹9.57356Upgrade
CR1206-FX-3163ELFBourns Inc.14,400118-CR1206-FX-3163ELFCT-ND₹9.32000Direct
CRCW1206316KFKEAVishay Dale10,490541-316KFCT-ND₹10.25000Direct
CRCW1206316KFKEBVishay Dale0CRCW1206316KFKEB-ND₹0.91625Direct
CRCW1206316KFKTAVishay Dale0CRCW1206316KFKTA-ND₹2.24355Direct
In-Stock: 2,12,234
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹8.48000₹84.80
25₹6.63480₹165.87
50₹5.60980₹280.49
100₹4.80840₹480.84
250₹3.99956₹999.89
500₹3.53174₹1,765.87
1,000₹3.16180₹3,161.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.47595₹12,379.75
10,000₹2.31092₹23,109.20
15,000₹2.23050₹33,457.50
25,000₹2.14343₹53,585.75
35,000₹2.09360₹73,276.00
50,000₹2.04646₹1,02,323.00
Manufacturers Standard Package