
ERJ-8ENF66R5V | |
|---|---|
DigiKey Part Number | P66.5FTR-ND - Tape & Reel (TR) P66.5FCT-ND - Cut Tape (CT) P66.5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF66R5V |
Description | RES SMD 66.5 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF66R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹8.48000 | ₹84.80 |
| 25 | ₹6.63480 | ₹165.87 |
| 50 | ₹5.60980 | ₹280.49 |
| 100 | ₹4.80840 | ₹480.84 |
| 250 | ₹3.99956 | ₹999.89 |
| 500 | ₹3.53174 | ₹1,765.87 |
| 1,000 | ₹3.16180 | ₹3,161.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.47595 | ₹12,379.75 |
| 10,000 | ₹2.31092 | ₹23,109.20 |
| 15,000 | ₹2.23050 | ₹33,457.50 |
| 25,000 | ₹2.14343 | ₹53,585.75 |
| 35,000 | ₹2.09360 | ₹73,276.00 |
| 50,000 | ₹2.04646 | ₹1,02,323.00 |

