
ERJ-8ENF8203V | |
|---|---|
DigiKey Part Number | P820KFTR-ND - Tape & Reel (TR) P820KFCT-ND - Cut Tape (CT) P820KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF8203V |
Description | RES SMD 820K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF8203V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F8203V | Panasonic Industry | 0 | ERJ-S08F8203V-ND | ₹9.51924 | Upgrade |
| CR1206-FX-8203ELF | Bourns Inc. | 22,526 | 118-CR1206-FX-8203ELFCT-ND | ₹9.45000 | Direct |
| CRCW1206820KFKEA | Vishay Dale | 23,294 | 541-820KFCT-ND | ₹10.40000 | Direct |
| CRCW1206820KFKEC | Vishay Dale | 0 | CRCW1206820KFKEC-ND | ₹0.92927 | Direct |
| CRCW1206820KFKTA | Vishay Dale | 0 | CRCW1206820KFKTA-ND | ₹2.21531 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.01000 | ₹17.01 |
| 10 | ₹8.60000 | ₹86.00 |
| 25 | ₹6.72920 | ₹168.23 |
| 50 | ₹5.68960 | ₹284.48 |
| 100 | ₹4.87670 | ₹487.67 |
| 250 | ₹4.05636 | ₹1,014.09 |
| 500 | ₹3.58192 | ₹1,790.96 |
| 1,000 | ₹3.20672 | ₹3,206.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.51113 | ₹12,555.65 |
| 10,000 | ₹2.34375 | ₹23,437.50 |
| 15,000 | ₹2.26219 | ₹33,932.85 |
| 25,000 | ₹2.17388 | ₹54,347.00 |
| 35,000 | ₹2.12334 | ₹74,316.90 |
| 50,000 | ₹2.07553 | ₹1,03,776.50 |