
ERJ-8GEYJ1R6V | |
|---|---|
DigiKey Part Number | P1.6ETR-ND - Tape & Reel (TR) P1.6ECT-ND - Cut Tape (CT) P1.6EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ1R6V |
Description | RES SMD 1.6 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ1R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.61600 | ₹66.16 |
| 25 | ₹5.14400 | ₹128.60 |
| 50 | ₹4.30520 | ₹215.26 |
| 100 | ₹3.64360 | ₹364.36 |
| 250 | ₹2.98940 | ₹747.35 |
| 500 | ₹2.61294 | ₹1,306.47 |
| 1,000 | ₹2.31474 | ₹2,314.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.76997 | ₹8,849.85 |
| 10,000 | ₹1.63719 | ₹16,371.90 |
| 15,000 | ₹1.57248 | ₹23,587.20 |
| 25,000 | ₹1.50246 | ₹37,561.50 |
| 35,000 | ₹1.46235 | ₹51,182.25 |
| 50,000 | ₹1.42444 | ₹71,222.00 |