4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8RQF4R7V

DigiKey Part Number
P4.7RTR-ND - Tape & Reel (TR)
P4.7RCT-ND - Cut Tape (CT)
P4.7RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8RQF4R7V
Description
RES 4.7 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8RQF4R7V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,407
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹13.79200₹137.92
25₹11.59240₹289.81
50₹10.23180₹511.59
100₹9.07630₹907.63
250₹7.80524₹1,951.31
500₹7.00758₹3,503.79
1,000₹6.33012₹6,330.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.22606₹26,130.30
10,000₹4.82340₹48,234.00
15,000₹4.61656₹69,248.40
25,000₹4.38257₹1,09,564.25
35,000₹4.24316₹1,48,510.60
50,000₹4.10695₹2,05,347.50
Manufacturers Standard Package