ERJ-8RQJ1R3V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 3,901
Unit Price: ₹28.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,770
Unit Price: ₹30.75000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹5.37888
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹5.37888
Datasheet

Similar


YAGEO
In Stock: 758
Unit Price: ₹14.91000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.72580
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.98654
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹9.33444
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹1.57683
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹2.44744
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹0.88558
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹7.10636
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹9.55306
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹2.11364
Datasheet
1.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8RQJ1R3V

DigiKey Part Number
ERJ-8RQJ1R3V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-8RQJ1R3V
Description
RES 1.3 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8RQJ1R3V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.82487₹29,124.35
Manufacturers Standard Package