
ERJ-8RQJ3R9V | |
|---|---|
DigiKey Part Number | P3.9PTR-ND - Tape & Reel (TR) P3.9PCT-ND - Cut Tape (CT) P3.9PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQJ3R9V |
Description | RES 3.9 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQJ3R9V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹15.56200 | ₹155.62 |
| 25 | ₹13.15800 | ₹328.95 |
| 50 | ₹11.62960 | ₹581.48 |
| 100 | ₹10.32500 | ₹1,032.50 |
| 250 | ₹8.89368 | ₹2,223.42 |
| 500 | ₹7.99722 | ₹3,998.61 |
| 1,000 | ₹7.23310 | ₹7,233.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.99018 | ₹29,950.90 |
| 10,000 | ₹5.53627 | ₹55,362.70 |
| 15,000 | ₹5.30315 | ₹79,547.25 |
| 25,000 | ₹5.03939 | ₹1,25,984.75 |
| 35,000 | ₹4.88225 | ₹1,70,878.75 |
| 50,000 | ₹4.72871 | ₹2,36,435.50 |