
ERJ-H2RD4701X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD4701XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD4701XCT-ND - Cut Tape (CT) 10-ERJ-H2RD4701XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD4701X |
Description | RES 4.7K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD4701X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.52000 | ₹25.52 |
| 10 | ₹13.32600 | ₹133.26 |
| 25 | ₹10.69840 | ₹267.46 |
| 50 | ₹9.20520 | ₹460.26 |
| 100 | ₹8.03340 | ₹803.34 |
| 250 | ₹6.84252 | ₹1,710.63 |
| 500 | ₹6.15828 | ₹3,079.14 |
| 1,000 | ₹5.61389 | ₹5,613.89 |
| 5,000 | ₹4.74478 | ₹23,723.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.32194 | ₹43,219.40 |
| 20,000 | ₹4.12801 | ₹82,560.20 |
| 30,000 | ₹4.03343 | ₹1,21,002.90 |
| 50,000 | ₹3.93092 | ₹1,96,546.00 |
| 70,000 | ₹3.87220 | ₹2,71,054.00 |
| 1,00,000 | ₹3.81664 | ₹3,81,664.00 |