4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RF4701X

DigiKey Part Number
10-ERJ-H2RF4701XTR-ND - Tape & Reel (TR)
10-ERJ-H2RF4701XCT-ND - Cut Tape (CT)
10-ERJ-H2RF4701XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RF4701X
Description
RES 4.7K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RF4701X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,781
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹11.08900₹110.89
25₹8.83400₹220.85
50₹7.54800₹377.40
100₹6.53230₹653.23
250₹5.51288₹1,378.22
500₹4.92582₹2,462.91
1,000₹4.46081₹4,460.81
5,000₹3.71756₹18,587.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.36895₹33,689.50
20,000₹3.20327₹64,065.40
30,000₹3.12251₹93,675.30
50,000₹3.03494₹1,51,747.00
70,000₹2.98481₹2,08,936.70
1,00,000₹2.93739₹2,93,739.00
Manufacturers Standard Package