
ERJ-H2RF4701X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF4701XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF4701XCT-ND - Cut Tape (CT) 10-ERJ-H2RF4701XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF4701X |
Description | RES 4.7K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF4701X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RD4701X | Panasonic Industry | 7,914 | 10-ERJ-H2RD4701XCT-ND | ₹25.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.74000 | ₹21.74 |
| 10 | ₹11.24700 | ₹112.47 |
| 25 | ₹8.95960 | ₹223.99 |
| 50 | ₹7.65540 | ₹382.77 |
| 100 | ₹6.62520 | ₹662.52 |
| 250 | ₹5.59120 | ₹1,397.80 |
| 500 | ₹4.99580 | ₹2,497.90 |
| 1,000 | ₹4.52419 | ₹4,524.19 |
| 5,000 | ₹3.77038 | ₹18,851.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.41682 | ₹34,168.20 |
| 20,000 | ₹3.24878 | ₹64,975.60 |
| 30,000 | ₹3.16687 | ₹95,006.10 |
| 50,000 | ₹3.07806 | ₹1,53,903.00 |
| 70,000 | ₹3.02722 | ₹2,11,905.40 |
| 1,00,000 | ₹2.97913 | ₹2,97,913.00 |