
ERJ-H3ED2201V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3ED2201VTR-ND - Tape & Reel (TR) 10-ERJ-H3ED2201VCT-ND - Cut Tape (CT) 10-ERJ-H3ED2201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3ED2201V |
Description | RES 2.2K OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3ED2201V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹11.74100 | ₹117.41 |
| 25 | ₹9.39320 | ₹234.83 |
| 50 | ₹8.03260 | ₹401.63 |
| 100 | ₹6.97960 | ₹697.96 |
| 250 | ₹5.90800 | ₹1,477.00 |
| 500 | ₹5.29296 | ₹2,646.48 |
| 1,000 | ₹4.80560 | ₹4,805.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.87281 | ₹19,364.05 |
| 10,000 | ₹3.65392 | ₹36,539.20 |
| 15,000 | ₹3.54728 | ₹53,209.20 |
| 25,000 | ₹3.43167 | ₹85,791.75 |
| 35,000 | ₹3.36548 | ₹1,17,791.80 |
| 50,000 | ₹3.30288 | ₹1,65,144.00 |