
ERJ-H3QD1R80V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3QD1R80VTR-ND - Tape & Reel (TR) 10-ERJ-H3QD1R80VCT-ND - Cut Tape (CT) 10-ERJ-H3QD1R80VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3QD1R80V |
Description | RES 1.8 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3QD1R80V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹21.99200 | ₹219.92 |
| 25 | ₹18.15280 | ₹453.82 |
| 50 | ₹15.91620 | ₹795.81 |
| 100 | ₹14.17360 | ₹1,417.36 |
| 250 | ₹12.40492 | ₹3,101.23 |
| 500 | ₹11.38546 | ₹5,692.73 |
| 1,000 | ₹10.57382 | ₹10,573.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.92405 | ₹44,620.25 |
| 10,000 | ₹8.55913 | ₹85,591.30 |
| 15,000 | ₹8.38115 | ₹1,25,717.25 |
| 25,000 | ₹8.18814 | ₹2,04,703.50 |
| 35,000 | ₹8.07768 | ₹2,82,718.80 |
| 50,000 | ₹7.97311 | ₹3,98,655.50 |