
ERJ-H3QF1R20V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3QF1R20VTR-ND - Tape & Reel (TR) 10-ERJ-H3QF1R20VCT-ND - Cut Tape (CT) 10-ERJ-H3QF1R20VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3QF1R20V |
Description | RES 1.2 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3QF1R20V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹18.35800 | ₹183.58 |
| 25 | ₹14.98440 | ₹374.61 |
| 50 | ₹13.06460 | ₹653.23 |
| 100 | ₹11.54570 | ₹1,154.57 |
| 250 | ₹10.01564 | ₹2,503.91 |
| 500 | ₹9.13036 | ₹4,565.18 |
| 1,000 | ₹8.42867 | ₹8,428.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.02734 | ₹35,136.70 |
| 10,000 | ₹6.71154 | ₹67,115.40 |
| 15,000 | ₹6.55750 | ₹98,362.50 |
| 25,000 | ₹6.39058 | ₹1,59,764.50 |
| 35,000 | ₹6.29495 | ₹2,20,323.25 |
| 50,000 | ₹6.20451 | ₹3,10,225.50 |