
ERJ-HP6D5601V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6D5601VTR-ND - Tape & Reel (TR) 10-ERJ-HP6D5601VCT-ND - Cut Tape (CT) 10-ERJ-HP6D5601VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6D5601V |
Description | RES 5.6K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6D5601V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹15.65500 | ₹156.55 |
| 25 | ₹12.67320 | ₹316.83 |
| 50 | ₹10.97740 | ₹548.87 |
| 100 | ₹9.64480 | ₹964.48 |
| 250 | ₹8.28984 | ₹2,072.46 |
| 500 | ₹7.51080 | ₹3,755.40 |
| 1,000 | ₹6.89390 | ₹6,893.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.68230 | ₹28,411.50 |
| 10,000 | ₹5.40479 | ₹54,047.90 |
| 15,000 | ₹5.26954 | ₹79,043.10 |
| 25,000 | ₹5.12292 | ₹1,28,073.00 |
| 35,000 | ₹5.03897 | ₹1,76,363.95 |
| 50,000 | ₹4.95955 | ₹2,47,977.50 |