
ERJ-L03KJ10CV | |
|---|---|
DigiKey Part Number | P100NJTR-ND - Tape & Reel (TR) P100NJCT-ND - Cut Tape (CT) P100NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L03KJ10CV |
Description | RES 0.1 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L03KJ10CV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹17.51900 | ₹175.19 |
| 25 | ₹14.76080 | ₹369.02 |
| 50 | ₹13.06460 | ₹653.23 |
| 100 | ₹11.60170 | ₹1,160.17 |
| 250 | ₹10.00444 | ₹2,501.11 |
| 500 | ₹9.00550 | ₹4,502.75 |
| 1,000 | ₹8.15471 | ₹8,154.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.77257 | ₹33,862.85 |
| 10,000 | ₹6.26713 | ₹62,671.30 |
| 15,000 | ₹6.00752 | ₹90,112.80 |
| 25,000 | ₹5.71383 | ₹1,42,845.75 |
| 35,000 | ₹5.53884 | ₹1,93,859.40 |
| 50,000 | ₹5.36791 | ₹2,68,395.50 |