
ERJ-L08KF10CV | |
|---|---|
DigiKey Part Number | P100LPTR-ND - Tape & Reel (TR) P100LPCT-ND - Cut Tape (CT) P100LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L08KF10CV |
Description | RES 0.1 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L08KF10CV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹32.89500 | ₹328.95 |
| 25 | ₹27.95600 | ₹698.90 |
| 50 | ₹24.84340 | ₹1,242.17 |
| 100 | ₹22.19690 | ₹2,219.69 |
| 250 | ₹19.29324 | ₹4,823.31 |
| 500 | ₹17.47424 | ₹8,737.12 |
| 1,000 | ₹15.92828 | ₹15,928.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹13.44003 | ₹67,200.15 |
| 10,000 | ₹12.52234 | ₹1,25,223.40 |
| 15,000 | ₹12.05094 | ₹1,80,764.10 |
| 25,000 | ₹11.51786 | ₹2,87,946.50 |
| 35,000 | ₹11.20026 | ₹3,92,009.10 |
| 50,000 | ₹10.88994 | ₹5,44,497.00 |
