
ERJ-L08KJ50MV | |
|---|---|
DigiKey Part Number | P50NPTR-ND - Tape & Reel (TR) P50NPCT-ND - Cut Tape (CT) P50NPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L08KJ50MV |
Description | RES 0.05 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L08KJ50MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹21.89900 | ₹218.99 |
| 25 | ₹18.56280 | ₹464.07 |
| 50 | ₹16.45660 | ₹822.83 |
| 100 | ₹14.64880 | ₹1,464.88 |
| 250 | ₹12.66584 | ₹3,166.46 |
| 500 | ₹11.42460 | ₹5,712.30 |
| 1,000 | ₹10.36974 | ₹10,369.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.66089 | ₹43,304.45 |
| 10,000 | ₹8.03440 | ₹80,344.00 |
| 15,000 | ₹7.71263 | ₹1,15,689.45 |
| 25,000 | ₹7.34865 | ₹1,83,716.25 |
| 35,000 | ₹7.13176 | ₹2,49,611.60 |
| 50,000 | ₹6.91990 | ₹3,45,995.00 |