
ERJ-L14KF20MU | |
|---|---|
DigiKey Part Number | P20NATR-ND - Tape & Reel (TR) P20NACT-ND - Cut Tape (CT) P20NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L14KF20MU |
Description | RES 0.02 OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L14KF20MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹31.03100 | ₹310.31 |
| 25 | ₹26.31560 | ₹657.89 |
| 50 | ₹23.37100 | ₹1,168.55 |
| 100 | ₹20.86430 | ₹2,086.43 |
| 250 | ₹18.12656 | ₹4,531.64 |
| 500 | ₹16.40632 | ₹8,203.16 |
| 1,000 | ₹14.94610 | ₹14,946.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.59167 | ₹62,958.35 |
| 10,000 | ₹11.72438 | ₹1,17,243.80 |
| 15,000 | ₹11.27898 | ₹1,69,184.70 |
| 25,000 | ₹10.77513 | ₹2,69,378.25 |
| 35,000 | ₹10.47499 | ₹3,66,624.65 |
| 50,000 | ₹10.18167 | ₹5,09,083.50 |
