
ERJ-P03F1003V | |
|---|---|
DigiKey Part Number | P16019TR-ND - Tape & Reel (TR) P16019CT-ND - Cut Tape (CT) P16019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F1003V |
Description | RES SMD 100K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F1003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹13.23200 | ₹132.32 |
| 25 | ₹10.62320 | ₹265.58 |
| 50 | ₹9.13220 | ₹456.61 |
| 100 | ₹7.95810 | ₹795.81 |
| 250 | ₹6.78396 | ₹1,695.99 |
| 500 | ₹6.10742 | ₹3,053.71 |
| 1,000 | ₹5.56880 | ₹5,568.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.53089 | ₹22,654.45 |
| 10,000 | ₹4.28954 | ₹42,895.40 |
| 15,000 | ₹4.17194 | ₹62,579.10 |
| 25,000 | ₹4.04446 | ₹1,01,111.50 |
| 35,000 | ₹3.97145 | ₹1,39,000.75 |
| 50,000 | ₹3.90241 | ₹1,95,120.50 |