
ERJ-P03J103V | |
|---|---|
DigiKey Part Number | P16032TR-ND - Tape & Reel (TR) P16032CT-ND - Cut Tape (CT) P16032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03J103V |
Description | RES SMD 10K OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03J103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.34400 | ₹103.44 |
| 25 | ₹8.23760 | ₹205.94 |
| 50 | ₹7.00760 | ₹350.38 |
| 100 | ₹6.04780 | ₹604.78 |
| 250 | ₹5.08796 | ₹1,271.99 |
| 500 | ₹4.53256 | ₹2,266.28 |
| 1,000 | ₹4.09366 | ₹4,093.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.26431 | ₹16,321.55 |
| 10,000 | ₹3.06778 | ₹30,677.80 |
| 15,000 | ₹2.97195 | ₹44,579.25 |
| 25,000 | ₹2.86815 | ₹71,703.75 |
| 35,000 | ₹2.80871 | ₹98,304.85 |
| 50,000 | ₹2.75247 | ₹1,37,623.50 |