10 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P03J103V

DigiKey Part Number
P16032TR-ND - Tape & Reel (TR)
P16032CT-ND - Cut Tape (CT)
P16032DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P03J103V
Description
RES SMD 10K OHM 5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P03J103V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,577
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.34400₹103.44
25₹8.23760₹205.94
50₹7.00760₹350.38
100₹6.04780₹604.78
250₹5.08796₹1,271.99
500₹4.53256₹2,266.28
1,000₹4.09366₹4,093.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.26431₹16,321.55
10,000₹3.06778₹30,677.80
15,000₹2.97195₹44,579.25
25,000₹2.86815₹71,703.75
35,000₹2.80871₹98,304.85
50,000₹2.75247₹1,37,623.50
Manufacturers Standard Package