
ERJ-P06D3900V | |
|---|---|
DigiKey Part Number | P16047TR-ND - Tape & Reel (TR) P16047CT-ND - Cut Tape (CT) P16047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D3900V |
Description | RES SMD 390 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D3900V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.02100 | ₹120.21 |
| 25 | ₹9.61680 | ₹240.42 |
| 50 | ₹8.23760 | ₹411.88 |
| 100 | ₹7.15670 | ₹715.67 |
| 250 | ₹6.06828 | ₹1,517.07 |
| 500 | ₹5.44020 | ₹2,720.10 |
| 1,000 | ₹4.94259 | ₹4,942.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.99041 | ₹19,952.05 |
| 10,000 | ₹3.76742 | ₹37,674.20 |
| 15,000 | ₹3.65879 | ₹54,881.85 |
| 25,000 | ₹3.54099 | ₹88,524.75 |
| 35,000 | ₹3.47355 | ₹1,21,574.25 |
| 50,000 | ₹3.40977 | ₹1,70,488.50 |