
ERJ-P06F1212V | |
|---|---|
DigiKey Part Number | P16061TR-ND - Tape & Reel (TR) P16061CT-ND - Cut Tape (CT) P16061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F1212V |
Description | RES SMD 12.1K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F1212V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹8.85300 | ₹88.53 |
| 25 | ₹6.97040 | ₹174.26 |
| 50 | ₹5.88940 | ₹294.47 |
| 100 | ₹5.05070 | ₹505.07 |
| 250 | ₹4.21200 | ₹1,053.00 |
| 500 | ₹3.72744 | ₹1,863.72 |
| 1,000 | ₹3.34445 | ₹3,344.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.62934 | ₹13,146.70 |
| 10,000 | ₹2.45787 | ₹24,578.70 |
| 15,000 | ₹2.37438 | ₹35,615.70 |
| 25,000 | ₹2.28388 | ₹57,097.00 |
| 35,000 | ₹2.23207 | ₹78,122.45 |
| 50,000 | ₹2.18309 | ₹1,09,154.50 |