
ERJ-P06F2210V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F2210VTR-ND - Tape & Reel (TR) 10-ERJ-P06F2210VCT-ND - Cut Tape (CT) 10-ERJ-P06F2210VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F2210V |
Description | RES SMD 221 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F2210V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805221RFKEAHP | Vishay Dale | 2,986 | 541-CRCW0805221RFKEAHPCT-ND | ₹19.57000 | Parametric Equivalent |
| ESR10EZPD2210 | Rohm Semiconductor | 5,000 | 846-ESR10EZPD2210CT-ND | ₹3.50715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹8.85300 | ₹88.53 |
| 25 | ₹6.97040 | ₹174.26 |
| 50 | ₹5.88940 | ₹294.47 |
| 100 | ₹5.05070 | ₹505.07 |
| 250 | ₹4.21200 | ₹1,053.00 |
| 500 | ₹3.72744 | ₹1,863.72 |
| 1,000 | ₹3.34445 | ₹3,344.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.62934 | ₹13,146.70 |
| 10,000 | ₹2.45787 | ₹24,578.70 |
| 15,000 | ₹2.37438 | ₹35,615.70 |
| 25,000 | ₹2.28388 | ₹57,097.00 |
| 35,000 | ₹2.23207 | ₹78,122.45 |
| 50,000 | ₹2.18309 | ₹1,09,154.50 |