
ERJ-P06F2611V | |
|---|---|
DigiKey Part Number | P16068TR-ND - Tape & Reel (TR) P16068CT-ND - Cut Tape (CT) P16068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F2611V |
Description | RES SMD 2.61K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F2611V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹8.85300 | ₹88.53 |
| 25 | ₹6.97040 | ₹174.26 |
| 50 | ₹5.88940 | ₹294.47 |
| 100 | ₹5.05070 | ₹505.07 |
| 250 | ₹4.21200 | ₹1,053.00 |
| 500 | ₹3.72744 | ₹1,863.72 |
| 1,000 | ₹3.34445 | ₹3,344.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.62934 | ₹13,146.70 |
| 10,000 | ₹2.45787 | ₹24,578.70 |
| 15,000 | ₹2.37438 | ₹35,615.70 |
| 25,000 | ₹2.28388 | ₹57,097.00 |
| 35,000 | ₹2.23207 | ₹78,122.45 |
| 50,000 | ₹2.18309 | ₹1,09,154.50 |