
ERJ-P06F3902V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F3902VTR-ND - Tape & Reel (TR) 10-ERJ-P06F3902VCT-ND - Cut Tape (CT) 10-ERJ-P06F3902VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F3902V |
Description | RES SMD 39 KOHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F3902V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080539K0FKEAHP | Vishay Dale | 3,959 | 541-CRCW080539K0FKEAHPCT-ND | ₹19.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.96000 | ₹17.96 |
| 10 | ₹8.97800 | ₹89.78 |
| 25 | ₹7.06920 | ₹176.73 |
| 50 | ₹5.97300 | ₹298.65 |
| 100 | ₹5.12240 | ₹512.24 |
| 250 | ₹4.27184 | ₹1,067.96 |
| 500 | ₹3.78040 | ₹1,890.20 |
| 1,000 | ₹3.39196 | ₹3,391.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.66669 | ₹13,333.45 |
| 10,000 | ₹2.49280 | ₹24,928.00 |
| 15,000 | ₹2.40811 | ₹36,121.65 |
| 25,000 | ₹2.31633 | ₹57,908.25 |
| 35,000 | ₹2.26378 | ₹79,232.30 |
| 50,000 | ₹2.21410 | ₹1,10,705.00 |