
ERJ-P06J514V | |
|---|---|
DigiKey Part Number | P510KADTR-ND - Tape & Reel (TR) P510KADCT-ND - Cut Tape (CT) P510KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J514V |
Description | RES SMD 510K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J514V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.05700 | ₹60.57 |
| 25 | ₹4.65920 | ₹116.48 |
| 50 | ₹3.89520 | ₹194.76 |
| 100 | ₹3.28950 | ₹328.95 |
| 250 | ₹2.68004 | ₹670.01 |
| 500 | ₹2.33338 | ₹1,166.69 |
| 1,000 | ₹2.05848 | ₹2,058.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.55993 | ₹7,799.65 |
| 10,000 | ₹1.43758 | ₹14,375.80 |
| 15,000 | ₹1.37803 | ₹20,670.45 |
| 25,000 | ₹1.31359 | ₹32,839.75 |
| 35,000 | ₹1.27670 | ₹44,684.50 |
| 50,000 | ₹1.24182 | ₹62,091.00 |