20 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F2002V

DigiKey Part Number
10-ERJ-P08F2002VTR-ND - Tape & Reel (TR)
10-ERJ-P08F2002VCT-ND - Cut Tape (CT)
10-ERJ-P08F2002VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F2002V
Description
RES SMD 20 KOHM 1% 2/3W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F2002V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,064
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.74000₹21.74
10₹11.05800₹110.58
25₹8.80840₹220.21
50₹7.52300₹376.15
100₹6.51170₹651.17
250₹5.48916₹1,372.29
500₹4.90128₹2,450.64
1,000₹4.43630₹4,436.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.55282₹17,764.10
10,000₹3.34424₹33,442.40
15,000₹3.24270₹48,640.50
25,000₹3.13263₹78,315.75
35,000₹3.06958₹1,07,435.30
50,000₹3.00997₹1,50,498.50
Manufacturers Standard Package