
ERJ-P08F2701V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F2701VTR-ND - Tape & Reel (TR) 10-ERJ-P08F2701VCT-ND - Cut Tape (CT) 10-ERJ-P08F2701VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F2701V |
Description | RES SMD 2.7 KOHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F2701V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.74000 | ₹21.74 |
| 10 | ₹11.05800 | ₹110.58 |
| 25 | ₹8.80840 | ₹220.21 |
| 50 | ₹7.52300 | ₹376.15 |
| 100 | ₹6.51170 | ₹651.17 |
| 250 | ₹5.48916 | ₹1,372.29 |
| 500 | ₹4.90128 | ₹2,450.64 |
| 1,000 | ₹4.43630 | ₹4,436.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.55282 | ₹17,764.10 |
| 10,000 | ₹3.34424 | ₹33,442.40 |
| 15,000 | ₹3.24270 | ₹48,640.50 |
| 25,000 | ₹3.13263 | ₹78,315.75 |
| 35,000 | ₹3.06958 | ₹1,07,435.30 |
| 50,000 | ₹3.00997 | ₹1,50,498.50 |