
ERJ-P08J203V | |
|---|---|
DigiKey Part Number | P20KALTR-ND - Tape & Reel (TR) P20KALCT-ND - Cut Tape (CT) P20KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J203V |
Description | RES SMD 20K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J203V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.54800 | ₹75.48 |
| 25 | ₹5.92680 | ₹148.17 |
| 50 | ₹4.99480 | ₹249.74 |
| 100 | ₹4.25860 | ₹425.86 |
| 250 | ₹3.51496 | ₹878.74 |
| 500 | ₹3.09004 | ₹1,545.02 |
| 1,000 | ₹2.75365 | ₹2,753.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.13433 | ₹10,671.65 |
| 10,000 | ₹1.98430 | ₹19,843.00 |
| 15,000 | ₹1.91131 | ₹28,669.65 |
| 25,000 | ₹1.83215 | ₹45,803.75 |
| 35,000 | ₹1.78685 | ₹62,539.75 |
| 50,000 | ₹1.74401 | ₹87,200.50 |