270 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08J274V

DigiKey Part Number
P270KALTR-ND - Tape & Reel (TR)
P270KALCT-ND - Cut Tape (CT)
P270KALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08J274V
Description
RES SMD 270K OHM 5% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08J274V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,890
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹7.54800₹75.48
25₹5.92680₹148.17
50₹4.99480₹249.74
100₹4.25860₹425.86
250₹3.51496₹878.74
500₹3.09004₹1,545.02
1,000₹2.75365₹2,753.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.13433₹10,671.65
10,000₹1.98430₹19,843.00
15,000₹1.91131₹28,669.65
25,000₹1.83215₹45,803.75
35,000₹1.78685₹62,539.75
50,000₹1.74401₹87,200.50
Manufacturers Standard Package