
ERJ-P14J130U | |
|---|---|
DigiKey Part Number | P13ASTR-ND - Tape & Reel (TR) P13ASCT-ND - Cut Tape (CT) P13ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J130U |
Description | RES SMD 13 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J130U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹11.18200 | ₹111.82 |
| 25 | ₹8.87120 | ₹221.78 |
| 50 | ₹7.58540 | ₹379.27 |
| 100 | ₹6.57890 | ₹657.89 |
| 250 | ₹5.55016 | ₹1,387.54 |
| 500 | ₹4.96308 | ₹2,481.54 |
| 1,000 | ₹4.49529 | ₹4,495.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.60686 | ₹18,034.30 |
| 10,000 | ₹3.39756 | ₹33,975.60 |
| 15,000 | ₹3.29549 | ₹49,432.35 |
| 25,000 | ₹3.18495 | ₹79,623.75 |
| 35,000 | ₹3.12165 | ₹1,09,257.75 |
| 50,000 | ₹3.06179 | ₹1,53,089.50 |