2.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J2R7U

DigiKey Part Number
P2.7ASTR-ND - Tape & Reel (TR)
P2.7ASCT-ND - Cut Tape (CT)
P2.7ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J2R7U
Description
RES SMD 2.7 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J2R7U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,673
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹11.18200₹111.82
25₹8.87120₹221.78
50₹7.58540₹379.27
100₹6.57890₹657.89
250₹5.55016₹1,387.54
500₹4.96308₹2,481.54
1,000₹4.49529₹4,495.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.60686₹18,034.30
10,000₹3.39756₹33,975.60
15,000₹3.29549₹49,432.35
25,000₹3.18495₹79,623.75
35,000₹3.12165₹1,09,257.75
50,000₹3.06179₹1,53,089.50
Manufacturers Standard Package